LTE Modules Mobile Modules

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules LE910C4-NF miniPCIe 25.21.663 Non-Stocked
Min.: 100
Mult.: 100
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion Mobile Modules LE910Q1-SN 52.00.201 Non-Stocked
Min.: 180
Mult.: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm Tray
Telit Cinterion Mobile Modules LE910R1-EU 44.00.015 Non-Stocked
Min.: 200
Mult.: 200
: 1.000
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Reel, Cut Tape
Telit Cinterion Mobile Modules ME310G1-W1 AT&T/VzW 37.00.117 Non-Stocked
Min.: 720
Mult.: 720
21 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 13.1 mm x 14.3 mm x 2.6 mm Cellular, NBIoT, LTE Tray
Telit Cinterion Mobile Modules ME310G1-W2 37.00.617 Non-Stocked
Min.: 392
Mult.: 392
1.4 MHz I2C, SPI, UART, USB 3.2 V 4.2 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules ME310G1-W3 AT&T/VzW/TLS 37.00.917 Non-Stocked Lead-Time 20 Weeks
Min.: 392
Mult.: 392
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Tray
Telit Cinterion Mobile Modules ME910G1-W1 AT&T/VzW 37.00.317 Non-Stocked
Min.: 1
Mult.: 1
21 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules ME910G1-WW mPCIe ADAPTER 37.00.413 Non-Stocked
Min.: 100
Mult.: 100
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules ML865G1-WW 37.00.507 Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200
I2C, SPI, UART 3.2 V 4.2 V - 40 C + 85 C 24.4 mm x 24.4 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules MV32-W-A ext Dual SIM Non-Stocked
Min.: 50
Mult.: 50
USB - 40 C + 85 C MHF 30 mm x 42 mm x 2.6 mm LTE, 5G Tray
Telit Cinterion Mobile Modules NE310L2-W1 AT&T/VzW/TLS 43.00.013 Non-Stocked
Min.: 720
Mult.: 720
23 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 13.1 mm x 14.3 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules NE310L2-WW AT&T/VzW 43.00.113 Non-Stocked
Min.: 392
Mult.: 392
33 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 15 mm x 18 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules PLS83-W REL.2.1 Non-Stocked
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules PLS83-W-B REL.1.3 Non-Stocked
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape