501 Mobile Modules

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules FN990A28 M.2 - 45.00.105 126In Stock
Min.: 1
Mult.: 1
120 MHz USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Mobile Modules LE910R1-EU 44.00.015 123In Stock
Min.: 1
Mult.: 1
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules LE910R1-EAG 44.00.315 385In Stock
720Expected 15/06/2026
Min.: 1
Mult.: 1
200 mW (1/5 W) I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules FN990A40 M.2 - 45.00.015 40In Stock
120On Order
Min.: 1
Mult.: 1
200 MHz - 29 dBm PCIe, USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Mobile Modules LE910R1-EA 44.00.305 180In Stock
Min.: 1
Mult.: 1
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Tray
Astrocast Mobile Modules Industrial satellite communication device, ready to install and connect to the Astrocast network 156In Stock
Min.: 1
Mult.: 1

Astronode 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 20 dBm RS-232, UART 3.14 V, 4.5 V 3.47 V, 5.5 V 76 mA 48 mA - 20 C + 70 C 70 mm x 65 mm Bulk
Wurth Elektronik Mobile Modules WIRL-CLTI Adrastea-I LTE module 35In Stock
50Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 50

WIRL-CLTI 1.4 MHz 23 dBm ADC, I2C, SPI, UART, USB 2.3 V 4.3 V 454.2 mA - 40 C + 85 C RF Pad 14.6 mm x 13.4 mm x 1.85 mm NBIoT, LTE Cat-M Reel, Cut Tape, MouseReel
Telit Cinterion Mobile Modules FN990A40-HP M.2 - 45.00.145 Non-Stocked
Min.: 30
Mult.: 30
200 MHz 29 dBm PCIe, USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Mobile Modules LE910R1-EU 44.00.015 Non-Stocked
Min.: 200
Mult.: 200
Reel: 1.000
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Reel, Cut Tape