- 40 C GNSS / GPS Modules

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
5 s - 145 dBm 1 m 3.1 V 3.6 V UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s - 147 dBm 1.5 m 2.55 V 3.6 V 36 mA I2C, UART + 85 C GPS, GLONASS, GNSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s - 147 dBm 1.5 m 2.55 V 3.6 V 10 mA I2C, UART + 85 C GPS, GLONASS, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s - 147 dBm 1.5 m 1.75 V 1.98 V 15 mA I2C, UART + 85 C GPS, GLONASS, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
12 s 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction) (Airoha 3335)
100Expected 07/09/2026
Min.: 1
Mult.: 1
: 500
135 Channel 12 s - 148 dBm 1 m 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Quectel GNSS / GPS Modules LC79H(EL) (daughter card), requires GNSS-DHAA-KIT (baseboard)
100On Order
Min.: 1
Mult.: 1
1.75 V 1.98 V I2C, UART + 85 C GPS, GLONASS
Quectel GNSS / GPS Modules Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)
100Expected 31/07/2026
Min.: 1
Mult.: 1
: 1.000
47 Channel 15 s - 147 dBm 1.5 m 1.75 V 1.98 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
STMicroelectronics GNSS / GPS Modules Automotive GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Reel
STMicroelectronics GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Antenova GNSS / GPS Modules MT3337E ROM 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

M20048-1 1.559 GHz to 1.609 GHz + 85 C GPS Reel, Cut Tape, MouseReel
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO Lead-Time 52 Weeks
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 800 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Maxtena GNSS / GPS Modules IRIDIUM 9603 based SBD Controller/ daughter board with GPS, PCB version Non-Stocked
Min.: 1
Mult.: 1

48 Channel 7 V 28 V 600 mA Serial + 70 C GPS Bulk
u-blox GNSS / GPS Modules Ultra-low-power GNSS module for miniature asset-tracking devices Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

4 Channel 28 s - 154 dBm, -158 dBm, - 160 dBm 1.5 m, 3 m, 4 m 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou
ACEINNA GNSS / GPS Modules GNSS / RTK / INS System. Single Antenna Dual Freq with Triple Redundant IMU Ethernet Non-Stocked Lead-Time 50 Weeks
Min.: 5
Mult.: 5

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
ACEINNA GNSS / GPS Modules Automotive - ASIL-B GNSS / RTK / INS System. Single Antenna Dual Freq with triple reducndant IMU CAN Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
Xsens GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module Non-Stocked
Min.: 100
Mult.: 100

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
Xsens GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module Non-Stocked
Min.: 250
Mult.: 250
: 250

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Reel
Telit Cinterion GNSS / GPS Modules SE868K5-D MODULE V15-1.2.0 N115 Non-Stocked
Min.: 450
Mult.: 450
28 s - 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS / GPS Modules SE868K5-SF MODULE V15-1.2.0 N115 Non-Stocked
Min.: 450
Mult.: 450
30 s - 146 dBm 1.5 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS / GPS Modules SE868SY-D MODULE FW1.3.0-N115 L1+L5 Non-Stocked
Min.: 1.000
Mult.: 1.000
: 5.000
21 S - 147 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SE868SY-SF FW V50-1.3.0-N115 L1-ONLY Non-Stocked
Min.: 1.000
Mult.: 1.000
: 5.000
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 1
Mult.: 1
: 500

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Telit Cinterion GNSS / GPS Modules SL871-GPS,GLONASS,GALILEO ,QZS Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
35 s - 145 dBm 2.5 m 2.8 V 4.3 V PPS, UART + 85 C GPS, GLONASS, Galileo Reel