GNSS / GPS Modules

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Kaga FEI GNSS / GPS Modules GPS line amplifier Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1

Bulk
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO Lead-Time 52 Weeks
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 130 dBm 3.7 V 3.7 V 800 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
Maxtena GNSS / GPS Modules IRIDIUM 9603 based SBD Controller/ daughter board with GPS, PCB version Non-Stocked
Min.: 1
Mult.: 1

48 Channel 7 V 28 V 600 mA Serial + 70 C GPS Bulk
ACEINNA GNSS / GPS Modules GNSS / RTK / INS System. Single Antenna Dual Freq with Triple Redundant IMU Ethernet Non-Stocked Lead-Time 37 Weeks
Min.: 5
Mult.: 5

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
ACEINNA GNSS / GPS Modules Automotive - ASIL-B GNSS / RTK / INS System. Single Antenna Dual Freq with triple reducndant IMU CAN Non-Stocked
Min.: 1
Mult.: 1

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
Xsens GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module Non-Stocked
Min.: 100
Mult.: 100

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
Lantronix GNSS / GPS Modules GNSS A2200-A - SiRFstarIV-based 48-channel GPS receivers, -148 dBm acquisition sensitivity , -160 dBm navigation sensitivity, IC MEMS interface Non-Stocked
Min.: 1.300
Mult.: 1

48 Channel - 148 dBm I2C GPS, GNSS Bulk
Lantronix GNSS / GPS Modules TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS232-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTERY Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

FOX 3 Bulk
Lantronix GNSS / GPS Modules TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS485-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

FOX 3 Bulk
Lantronix GNSS / GPS Modules FOX3-4G-EU-M1-RAM (CT) FOX3-4G-EU-M1 standard product based on CORTEX with following changes/additional features: Fixed firmware version (avl_3.2.0_rc39.frp)

FOX 3 Bulk
Lantronix GNSS / GPS Modules FOX3-4G-EU-HARTMANN FOX3-4G-EU-C4 standard product with following changes: Special firmware version (3.1.5_rc15), Customer configuration flashed ( RCCS - Hartmann_config15_30718.conf)

FOX 3 Bulk
Telit Cinterion GNSS / GPS Modules SE868K5-D MODULE V15-1.2.0 N115 Non-Stocked
Min.: 450
Mult.: 450
28 s - 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS / GPS Modules SE868K5-SF MODULE V15-1.2.0 N115 Non-Stocked
Min.: 450
Mult.: 450
30 s - 146 dBm 1.5 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
STMicroelectronics Teseo-LIV4FM
STMicroelectronics GNSS / GPS Modules Tiny dual-band GNSS measurement engine module Non-Stocked Lead-Time 52 Weeks
Min.: 800
Mult.: 800

Tray
Lantronix F31H00FB33
Lantronix GNSS / GPS Modules FOX3-2G - WORLDWIDE - 2G BANDS 5/8/3/2 - GNSS - ACCELEROMETER, INT & EXT ANT - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE, STANDARD FOX3-2G WITH AKKU-B1- 1000 MA, CA68 AND PREMIUM FEATURE CAN-INTERFACE Non-Stocked
Min.: 50
Mult.: 50

Bulk
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, IMU RAW, RTK rover (requires external corrections), antenna integrated, IP67, 5m RS232 cable, w/ LNA, -40 to +85 C Non-Stocked Lead-Time 12 Weeks
Min.: 64
Mult.: 64
Bulk
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, IMU RAW, antenna integrated, IP67, 5m RS232 cable, w/ LNA, -40 to +85 C Non-Stocked Lead-Time 12 Weeks
Min.: 64
Mult.: 64
Bulk