Cut Tape GNSS / GPS Modules

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel 2.390In Stock
4.000Expected 27/07/2026
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 3.111In Stock
1.000Expected 27/07/2026
Min.: 1
Mult.: 1
: 250

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules Surface mount GNSS front-end module covering L1 and L2 bands 27In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MediaTek MT3337-EChip 787In Stock
Min.: 1
Mult.: 1
: 1.000

M10578-A2 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MediaTek MT3333 Flash Chip 310In Stock
Min.: 1
Mult.: 1
: 1.000

M10578-A3 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal, GPS/Glonass default LGA43, 7x7 mm, 500 pcs/reel 302In Stock
500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

1.57542 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS Module TCXO 500 pcs/reel 386In Stock
1.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 500

1.57542 GHz, 1.602 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 26 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, XTAL, 1.8/3V LCC, 9.7x10 mm, 500 pcs/reel 1.251In Stock
6.500Expected 03/08/2026
Min.: 1
Mult.: 1
: 500

MAX-M10 1.8 V 5.5 V I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox D9 correction data module satellite L-band receiver with correction data raw output 596In Stock
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Automotive dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 263In Stock
500Expected 20/08/2026
Min.: 1
Mult.: 1
: 500
2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel 43In Stock
Min.: 1
Mult.: 1
: 250
1.2276 GHz, 1.57542 GHz - 148 dBm 0.01 m 3 V 3 V 68 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
Lantronix GNSS / GPS Modules Concurrent GNSS Receiver 336In Stock
Min.: 1
Mult.: 1
: 500

52 Channel - 147 dBm I2C GPS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 9.7x10 mm, 500 pcs/reel 1.501In Stock
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 1.65 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash, Crystal, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 176In Stock
2.500On Order
Min.: 1
Mult.: 1
: 250

NEO-M8U 1.602 GHz 72 Channel 30 s, 33 s, 39 s, 57 s - 133 dBm, - 143 dBm, - 145 dBm, - 147 dBm 2.5 m, 3 m, 4 m 3 V 3 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel 789In Stock
750On Order
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 146 dBm 2.5 m 3 V 3 V 25 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 351In Stock
Min.: 1
Mult.: 1
: 250
2.7 V 3.6 V I2C, I2S, SPI, UART + 85 C Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352) 681In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA (Airoha 3352) 673In Stock
500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030) 135In Stock
Min.: 1
Mult.: 1
: 200
- 145 dBm 3.15 V 3.45 V UART + 85 C Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3333) 5.979In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (Airoha 3335) - for Indian market only 249In Stock
Min.: 1
Mult.: 1
: 250

1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 13 s - 147 dBm 1.8 m 3.3 V 3.3 V 99 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA (Airoha 3352) 93In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction) (Airoha 3335) 8In Stock
200Expected 18/08/2026
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, GPS/GALILEO/BEIDOU w/ LNA, integrated 15x15mm antenna (Airoha 3352) 362In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, GPS/GALILEO/GLONASS w/ LNA, integrated 15x15mm antenna (Airoha 3352) 139In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape