1005955

Phoenix Contact
651-1005955
1005955

Mfr.:

Description:
Multiprotocol Modules FL EPA 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.169.269 Rp12.169.269

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
9 V
30 V
- 40 C
+ 65 C
M12
67.8 mm x 92.7 mm x 33.2 mm
Bluetooth
IEEE 802.11
Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s
Mounting Style: Panel
Operating Supply Voltage: 24 VDC
Product: Ethernet Modules
Product Type: Multiprotocol Modules
Protocol: Bluetooth, WLAN
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.