EAR00414

Embedded Artists
924-EAR00414
EAR00414

Mfr.:

Description:
Multiprotocol Modules 2BZ M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54590 and LBEE5XV2BZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.341.093 Rp1.341.093
Rp1.166.989 Rp11.669.890
Rp1.121.491 Rp28.037.275
Rp1.034.164 Rp103.416.400
250 Quote

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
UART, USB
3.3 V
3.6 V
- 40 C
+ 85 C
u.FL
22 mm x 30 mm x 1.5 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Bulk
Brand: Embedded Artists
Data Rate: 11.54 Mb/s, 144 Mb/s, 300 Mb/s, 867 Mb/s
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Product: 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 250 mA
Supply Current Transmitting: 540 mA
Type: MIMO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C