FCM360WAAMD-0L-04

Quectel
277-FCM360WAAMD-0L04
FCM360WAAMD-0L-04

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.486

Stock:
1.486 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp87.327 Rp87.327
Rp75.402 Rp754.020
Rp71.549 Rp1.788.725
Rp66.046 Rp6.604.600
Full Reel (Order in multiples of 250)
Rp62.743 Rp15.685.750
Rp62.376 Rp31.188.000
Rp59.991 Rp59.991.000
Rp56.322 Rp140.805.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
25.5 mm x 18 mm x 3.2 mm
Bluetooth 5.1
802.11 b/g/n/ax
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Modulation Technique: 16 QAM, 64 QAM, BPSK, CCK, QPSK
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 92 dBm
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Part # Aliases: FCM360W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

FCM360W Wi-Fi® 6 & BLUETOOTH® 5.1 Modules

Quectel FCM360W Wi-Fi® 6 and BLUETOOTH® 5.1 Modules feature a high-performance processor with a 240MHz frequency that supports IEEE 802.11b/g/n/ax protocol and BLUETOOTH 5.1. The FCM360W offers built-in 512KB SRAM and 4MB/8MB flash, ensuring efficient performance. The device complies with WPA-PSK, WPA2-PSK, and WPA3-PSK security standards, allowing 128-bit AES encryption for added security.