MC60ECB-04-BLE

Quectel
277-MC60ECB-04-BLE
MC60ECB-04-BLE

Mfr.:

Description:
Multiprotocol Modules GSM/GPRS/GNSS, Quad-band, Supports BT3.0 & BT4.0, Ultra-small, LCC form factor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp393.155 Rp393.155
Rp342.336 Rp3.423.360
Rp324.908 Rp8.122.700
Rp300.874 Rp30.087.400
Full Reel (Order in multiples of 250)
Rp284.913 Rp71.228.250
Rp276.658 Rp138.329.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
1.561 GHz, 1.575 GHz, 1.602 GHz
2 W
Audio, Bluetooth, PCM, SD Card, UART
3.3 V
4.6 V
- 35 C
+ 75 C
18.7 mm x 16 mm x 2.1 mm
Bluetooth 3.0
GSM/GPRS
GNSS
Reel
Cut Tape
Acquisition Sensitivity: - 149 dBm
Brand: Quectel
Data Rate: 85.6 kb/s
Moisture Sensitive: Yes
Product: Bluetooth, GSM/GPRS, GNSS
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Receiving: 1.2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
5A991

2G Modules

Quectel Wireless Solutions 2G Modules feature a compact size, ultra-low power consumption, and extended temperature range. The highly compact, low power 2G Modules offer a low profile and small size with surface mounted technology, allowing easy embedding into low-volume applications. The Quectel 2G Modules provide many excellent features and are ideal for a wide variety of applications.