LBEE5XV1XA-540

Murata Electronics
81-LBEE5XV1XA-540
LBEE5XV1XA-540

Mfr.:

Description:
Multiprotocol Modules Type 1XA Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
1XA
2.4 GHz, 5 GHz
17 dBm
PCIe, UART
1.62 V
3.63 V
- 40 C
+ 85 C
u.FL
11.4 mm x 8.9 mm x 1.4 mm
Bluetooth 5.2
802.11 a/b/g/n/ac
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 1XA WLAN+BLUETOOTH® Combo Module

Murata Type 1XA WLAN+BLUETOOTH® Combo Module supports Wi-Fi® 802.11a/b/g/n/ac 2x2 MIMO RSDB and Bluetooth 5.2 BR/EDR/LE up to an 866Mbps PHY data rate on Wi-Fi and a 3Mbps PHY data rate on Bluetooth. The WLAN section supports the PCIe v3.0 Gen 1 interface, while the Bluetooth section supports high-speed four-wire UART interfaces and PCM for audio data. This compact, high-performance module is based on the Infineon CYW54591 combo chipset, which offers enhanced collaborative coexistence hardware mechanisms and algorithms to optimize the WLAN and Bluetooth collaboration. In IEEE 802.11ac mode, the WLAN operation supports rates of MCS0 to MCS9 (up to 256 QAM) in 20MHz, 40MHz, and 80MHz channels for data rates up to 866Mbps. Real simultaneous dual-band (RSDB) technology enables two unique data streams to run at full throughput simultaneously.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

In Stock: 1.396

Stock:
1.396 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1396 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp427.095 Rp427.095
Rp372.424 Rp3.724.240
Rp353.344 Rp8.833.600
Rp327.293 Rp32.729.300
Rp311.699 Rp77.924.750
Rp300.691 Rp150.345.500
Full Reel (Order in multiples of 1000)
Rp299.407 Rp299.407.000
5.000 Quote