Quectel Multiprotocol Modules

Results: 571
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Packaging
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.2 V 4.5 V 17.7 mm x 15.8 mm x 2.2 mm LTE Cat NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules 12+128GB, Wi-Fi/BT version Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 200
Reel: 200
2.4 GHz, 5 GHz ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V 46 mm x 42 mm x 2.95 mm Bluetooth 5.1 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 200
Reel: 200

Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 200
Reel: 200

Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GNSS
Quectel Multiprotocol Modules Embedded, 2400-2500 MHz, 5150-5850 MHz, Wi-Fi (Bluetooth), Ceramic, -, -, SMD, 5.0 2.0 1.0 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
26 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules Embedded, 2400-2500 MHz, Wi-Fi (Bluetooth), Ceramic, -, -, SMD, 3.2 1.6 0.5 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules Embedded, 2410-2490 MHz, 4920-5925 MHz,, Wi-Fi (Bluetooth), PFC with cable, 100 +/-2 mm, IPEX ?(U.FL Generation ?), Adhesive, 30x30x0.25 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules CPU: 2 + 6 Kyro CPU, GPU: Adreno 613, Wi-Fi: 2 2 11ax DBS; Bluetooth 5.2, Modem: 5G Sub 6/ LTE Cat 16, GNSS: L1 Non-Stocked Lead-Time 12 Weeks
Min.: 3.040
Mult.: 80
Reel: 80
Reel


Quectel Multiprotocol Modules External, 2400-2500 MHz, 5150-5850 MHz, Wi-Fi 6 (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 200 13 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 GNSS
Quectel Multiprotocol Modules External, 824-2700, LTE (4G), Dipole, -, SMA Male (center pin) , Terminal, 190 16 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

824 MHz to 2.7 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel Multiprotocol Modules External, LTE: 700-2700 MHz; Wi-Fi: 2400-5850 MHz;GNSS: 1561 MHz/1575.42 MHz/1602 MHz, LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1.5DSL=1000, GNSS:FAKRA_CLTE:FAKRA_DWi-Fi1:FAKRA_IWi-Fi2:FAKRA_I, Screw, F 120 43 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel Multiprotocol Modules Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 10 10 4 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

1.559 GHz to 1.606 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel Multiprotocol Modules Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 15 15 4 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

1.559 GHz to 1.606 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel Multiprotocol Modules cloud enabled, Cat 1 + 2G, Cat1, 8M, w/ GNSS, w/ BT4.2, EMEA/ Australia/ New Zealand Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250
Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 39.5 mm x 37 mm x 2.8 mm LTE-A Cat 6 GNSS
Quectel Multiprotocol Modules LTE Cat 1 + 2G, global, VoLTE, w/ GNSS, w/ BT Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 250
Reel: 250

ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS Reel
Quectel Multiprotocol Modules LTE Cat 1 + 2G, 8M, w/GNSS, w/ B28 Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 GNSS Reel
Quectel Multiprotocol Modules LTE Cat 1 + 2G, 16M, w/ GNSS, w/o B28 Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 GNSS Reel
Quectel Multiprotocol Modules LTE Cat 1, 16M, w/ GNSS Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 GNSS Reel
Quectel Multiprotocol Modules Global LTE Cat1bis w/ GNSS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 26.5 mm x 22.5 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz ADC, Audio, I2C, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C External 31 mm x 28 mm x 2.4 mm Bluetooth 4.2 BR/EDR LTE Cat 1 BeiDou, Galileo, GLONASS, GPS 802.11 b
Quectel Multiprotocol Modules cloud enabled, LTE Cat 1 + 2G, 8M, w/o GNSS, w/ BLE, w/ Wi-Fi scan Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250
3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm Bluetooth LTE Cat 1 Reel