AMW106-3.3.2R

Silicon Labs
634-AMW106-3.3.2R
AMW106-3.3.2R

Mfr.:

Description:
Multiprotocol Modules WiFi Modules (802.11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
Rp311.515 Rp280.363.500
4.500 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Modules
RoHS:  
AMW106
2.4 GHz
18 dBm
I2C, SPI, UART
3 V
3.6 V
- 30 C
+ 85 C
20.3 mm x 15.2 mm x 2.7 mm
BLE
802.11 b/g/n
Reel
Brand: Silicon Labs
Data Rate: 54 Mb/s
Operating Supply Voltage: 3.3 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Security: WEP, WPA, WPA2-PSK
Factory Pack Quantity: 900
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.7 mA
Supply Current Transmitting: 11.4 mA
Tradename: Numbat
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C