+ 105 C Multiprotocol Modules

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, MHF4, Tape and Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel
u-blox Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +105 C Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 100

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 105 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Reel
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, open CPU Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 105 C 22.5 mm x 15.5 mm x 2.25 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 105 C 22.5 mm x 15.5 mm x 2.25 mm Thread, Zigbee Reel
Silicon Labs Multiprotocol Modules MGM220P wireless gecko Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2.4 GHz 8 dBm Bluetooth, GPIO, I2C, UART 1.8 V 3.8 V - 40 C + 105 C Built-In 15 mm x 12.9 mm Bluetooth 5.2, Bluetooth Mesh Zigbee Reel
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 Module, SiP, Secure Boot with Root of Trust and Secure Loader (RTSL), +6.5 dBm, 2.4 GHz, 768kB flash, 64kB RAM, -40 to +105 C, 26 GPIO, Certified Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MGM270S 76.8 MHz - 40 C + 105 C 6.5 mm x 6.5 mm x 1.3 mm Bluetooth Reel
Quectel Multiprotocol Modules cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 4MB flash Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C PCB 24 mm x 16 mm x 2.6 mm BLE 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter (pin compatible w/ TUYA LC9), 2MB Flash, Ceramic antenna, -40 105C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 16.8 mm x 15 mm x 1.85 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter (pin compatible w/ TUYA LC9), 4MB Flash, Ceramic antenna, -40 105C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 16.8 mm x 15 mm x 1.85 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 16.8 mm x 15 mm x 1.85 mm Bluetooth 5.2 802.11 b/g/n
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter, 2MB Flash, PCB antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter, 4MB Flash, PCB antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n
Quectel Multiprotocol Modules Wi-Fi 6, 2.4GHz, BLE5.2, RISC-V, ACK SDK for Matter, 4MB Flash, 512 KB SRAM, PCB antenna, -40C to 105C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm BLE 5.2 802.11 b/g/n/ax Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm BLE 5.2 802.11 b/g/n/ax
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: Pin, extended temp -40-105C, 2MB flash Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4 GHz - 40 C + 105 C Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: IPEX-1, extended temp -40-105C, 2MB flash Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4 GHz - 40 C + 105 C BLE 5.2 Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: Pin, -40 105C, 2MB flash Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 250
: 250
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C Pin Antenna Interface 12.5 mm x 13.2 mm x 1.8 mm BLE 5.2 802.11b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: RF coax conn, -40 105C, 2MB flash Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 250
: 250
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C RF Coaxial Connector 12.5 mm x 13.2 mm x 1.8 mm BLE 5.2 802.11b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: PCB, -40 105C, 2MB flash Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 250
: 250
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 1.8 mm BLE 5.2 802.11b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4 GHz, BLE5.2, 256 KB RAM, 2 MB flash, 1 1 antenna: LLC (pin), -40 105C, DIP package (FF) Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
2.4 GHz GPIO 3 V 3.6 V - 40 C + 105 C Pin Antenna Interface 12.7 mm x 8.5 mm x 2.55 mm BLE 5.2 802.11b/g/n Reel
Quectel Multiprotocol Modules 3.5 MB,10dBm,-40 C to +105 C,4th generation RF coaxial connector Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
- 40 C + 105 C Reel