+ 70 C Multiprotocol Modules

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1801MODGBMOCT Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

WL1801MOD 2.4 GHz - 20 C + 70 C BLE, Bluetooth 5.1 802.11 b/g/n Reel
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1805MODGBMOCT Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

WL1805MOD 2.4 GHz - 20 C + 70 C BLE, Bluetooth 5.1 802.11 b/g/n Reel
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1805MODGBMOCR Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
: 250

WL1805MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel
Digi Multiprotocol Modules ConnectPort X2 ZigBee/Wi-Fi 802.11b Non-Stocked
Min.: 1
Mult.: 1

SMA 12 V 12 V - 30 C + 70 C RP-SMA 802.15.4 (ANT, Thread, Zigbee)
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
No
MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) 863 MHz to 870 MHz, 902 MHz to 928 MHz 22 dBm Ethernet - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked
Min.: 1
Mult.: 1
No
ORCA 863 MHz to 870 MHz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS Bulk
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked
Min.: 1
Mult.: 1
No
ORCA 923 Hz to 928 Hz, 902 Hz to 915 Hz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS Bulk
Advantech Multiprotocol Modules Intel WiFi-AC9260 M.2 2230 module+cable+

2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V 0 C + 70 C SMA 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
ADLINK Technology EWK-M2-AC9260 w/ mPCIe converter
ADLINK Technology Multiprotocol Modules INTEL AC9260 Non-VPRO WIFI/BT KIT2x2 WiFi 802.11a/b/g/n/acBluetooth5.0M.2 2230 with PCIe/USB I/FOperating Temperature: 0-70C Driver for WIN10, Linux2pcs x IPEX MHF4 cables2pcs x Antenna Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz M.2, PCIe 3.135 V 3.465 V 0 C + 70 C IPEX MHF4, RP-SMA 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
ADLINK Technology LITEON QCNFA324 WIFI/BT KIT
ADLINK Technology Multiprotocol Modules LITEON QCNFA324 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: 0 70 C Driver for Win7/10, Linux2pcs x IPEX cables2pcs x Antenna Non-Stocked
Min.: 1
Mult.: 1
PCIe 0 C + 70 C Bluetooth 802.11 a/b/g/n/ac
ADLINK Technology M2-R8852BE W MPCIE CONVERTER
ADLINK Technology Multiprotocol Modules R8852BE WIFI6BT w/ mPCIe converter Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz mPCIe 3.3 V 3.3 V - 10 C + 70 C MHF4 30 mm x 22 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ac
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 PCIe 802.11 a/b/g/n/ac Tray
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT SMT Non-Stocked Lead-Time 30 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT SMT Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules 802.11a/b/g/n/ac SDIO SiP 2.4/5 GHz Non-Stocked Lead-Time 34 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SX-SDPAC 2.4 GHz, 5 GHz SDIO, UART 3.3 V 3.3 V - 20 C + 70 C 6.9 mm x 6.9 mm x 1.082 mm Bluetooth 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules 5G Sub-6G, Rel-15, NSA/SA operation, up to 200Mhz bandwidth Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
: 100
ADC, GPIO, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0, UXSGMII 3.3 V 4.3 V - 30 C + 70 C 53 mm x 44 mm x 2.95 mm 5G BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 1 1, 2.4/ 5 GHz dual-band, Bluetooth 5.2, SDIO+UART Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250
2.4 GHz, 5 GHz SDIO, UART - 20 C + 70 C 12 mm x 12 mm x 1.55 mm BLE 5.2 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Wi-Fi 5 & Bluetooth 5.0, 2x antenna, -20 C to +70 C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Wi-Fi 5 & Bluetooth 5.0, 3x antenna, -20 C to +70 C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax