DWM1001C

Qorvo
772-DWM1001C
DWM1001C

Mfr.:

Description:
RF Modules DWM1001C UWB XCVR Module (FCC comp)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Modules
RoHS:  
REACH - SVHC:
DWM1001
6.7392 GHz
I2C, SPI, UART
2.8 V
3.6 V
13 mA
- 40 C
+ 85 C
19.1 mm x 26.2 mm x 2.6 mm
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: DWM1001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DWM1001 Module

Qorvo DWM1001 Module is based on the DW1000 Ultra-Wideband (UWB) transceiver IC, which is IEEE 802.15.4-2011 UWB compliant. The module integrates a UWB and BLUETOOTH® antenna, all RF circuitry, Nordic Semiconductor nRF52832, and a motion sensor. The Qorvo DW1000 uses a 38.4MHz reference crystal. The crystal is trimmed in production to reduce the initial frequency error to approximately 3ppm.

In Stock: 6.521

Stock:
6.521 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp907.577 Rp907.577
Rp898.771 Rp8.987.710
Rp775.669 Rp19.391.725
Rp660.273 Rp66.027.300
Rp577.532 Rp144.383.000
Full Reel (Order in multiples of 500)
Rp488.554 Rp244.277.000