A2500R24C00GM

TTM Technologies
620-A2500R24C00GM
A2500R24C00GM

Mfr.:

Description:
RF Modules 2400MHz Radio Only Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: RF Modules
RoHS:  
2.4 GHz to 2.4835 GHz
0.5 dBm
SPI
1.8 V
3.6 V
16 mA
- 40 C
+ 85 C
9 mm x 12 mm x 2.5 mm
Bulk
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Modules
Factory Pack Quantity: 40
Subcategory: Wireless & RF Modules
Tradename: AIR
Unit Weight: 366 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526919000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

AIR Modules with Connectorized Antenna

TTM Technologies Integrated Radio (AIR) Modules with Connectorized Antenna offer an easy way to implement RF capability when designing a wireless version of a currently wired product or developing a wireless product from the ground up. These high-performance, FCC-certified modules incorporate a Texas Instruments transceiver chip in a 9mm x 12mm x 2.5mm package. TTM Technologies AIR Modules provide cost-effective integration and implementation into applications and offer low-power performance.