Wurth Elektronik WIRL-PRO2 Series RF Modules

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I Radio Module 2.4GHz
997On Order
Min.: 1
Mult.: 1
: 500

WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C PCB Antenna 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I USB Radio Stick
4Expected 04/09/2026
Min.: 1
Mult.: 1

WIRL-PRO2 Radio Modules 2.4 GHz 4 dBm USB 1.8 V 3.6 V - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik RF Modules WIRL-PRO2 Thyrone-e Module 2.4GHz Compact Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

WIRL-PRO2 Radio Modules 2.402 GHz to 2.48 GHz 4 dBm UART 1.8 V 3.6 V 9.3 mA 6.8 mA - 40 C + 85 C 9 mm x 7 mm x 2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa 2.4GHz w/integ ant Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO2 2.4 GHz 0 dBm UART 2.7 V 3.6 V 25 mA 21 mA - 30 C + 85 C 27.5 mm x 16 mm x 3.2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa 50Ohms RF Pad 2..4GHz Transceiver Mod UART Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO2 Radio Modules 2.483 GHz 0 dBm UART 3.3 V 3.3 V 25 mA 21 mA - 30 C + 85 C External 27.5 mm x 16 mm x 3.2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa USB Radio Stick Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

WIRL-PRO2 2.4 GHz 6 dBm USB 2.7 V 3.6 V 25 mA 21 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I Wirepas Mesh 2.4GHz Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

WIRL-PRO2 Radio Modules 2.4 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Pin 12 mm x 8 mm x 2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I USB RadStick Wirepas Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

WIRL-PRO2 USB Dongles 2.402 GHz to 2.48 GHz 4 dBm USB 3 V 3 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk