+ 85 C RF Modules

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole 152In Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole 187In Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole 72In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C RPSMA 2.761 cm x 2.438 cm Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, North America 259In Stock
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6 310In Stock
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna, MMT, Japan 8In Stock
90Expected 22/07/2026
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C Dipole Antenna 13 mm x 19 mm x 2 mm

Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) 6.532In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Analog Devices RF Modules WBand Driver amp Module, 0.01 - 20 GHz 5In Stock
Min.: 1
Mult.: 1

HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Analog Devices RF Modules Hi Isolation SPST Switch ModuleDC-20 GHz 3In Stock
Min.: 1
Mult.: 1

HMC-C019G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Digi RF Modules XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole 91In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, MMT, Europe 90In Stock
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, MMT, Europe 360In Stock
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Wurth Elektronik RF Modules WIRL-PRO8 Tarvos-e 868MHz 14dBm CE App Not FCC Approved 470In Stock
Min.: 1
Mult.: 1
: 500

WIRL-PRO8 Radio Modules 870 MHz UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310 400In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, North America 87In Stock
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic 66In Stock
72Expected 15/07/2026
Min.: 1
Mult.: 1
RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Wurth Elektronik RF Modules WIRL-WMB8 Metis-e Radio module 868MHz wMBus 381In Stock
Min.: 1
Mult.: 1
: 500

WIRL-WMBB Radio Modules 868.3 MHz to 869.525 MHz 14 dBm UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Rosenberger RF Modules RoProxCon - SoM 26In Stock
712On Order
Min.: 1
Mult.: 1

Ethernet Modules MII 2.5 V 5 V - 20 C + 85 C 14.2 mm x 12.5 mm x 2 mm
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount 34In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C Dipole Antenna 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount 35In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C Dipole Antenna 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee LR, LoRaWAN 868/915MHz U.FL, MMT 156In Stock
Min.: 1
Mult.: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 488In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-LORA Daphnis-I Long-Range-WAN 868 MHz smart antenna configuration with RF shield 16 mm x15 mm x 3 mm 429In Stock
Min.: 1
Mult.: 1
: 500

WIRL-LORA Radio Modules 863 MHz to 870 MHz 13.4 dBm UART 2 V 3.6 V 24.5 mA 6.9 mA - 40 C + 85 C RF Pad, UMRF 16 mm x 15 mm x 3 mm Reel, Cut Tape
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Tape Reel) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 1.118In Stock
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Banner Engineering RF Modules R70 Serial Radio Client/Server Pair; 2.4 GHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode 4In Stock
Min.: 1
Mult.: 1

R70 Radio Modules 2.4 GHz 65 mW 10 VDC 30 VDC - 40 C + 85 C