3.3 V RF Modules

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6 310In Stock
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Digilent RF Modules Software Defined Radio - Ettus USRP B206mini-i with enclosure 21In Stock
Min.: 1
Mult.: 1

0 C + 45 C Bulk
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm 12In Stock
Min.: 1
Mult.: 1

ZX76-65G-30 0 C + 50 C Tray
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 488In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-LORA Daphnis-I Long-Range-WAN 868 MHz smart antenna configuration with RF shield 16 mm x15 mm x 3 mm 430In Stock
Min.: 1
Mult.: 1
: 500

WIRL-LORA Radio Modules 863 MHz to 870 MHz 13.4 dBm UART 2 V 3.6 V 24.5 mA 6.9 mA - 40 C + 85 C RF Pad, UMRF 16 mm x 15 mm x 3 mm Reel, Cut Tape
Microchip Technology RF Modules Low Power Consumption 802.11 b/g/n IoT Module 132In Stock
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray


Mini-Circuits RF Modules DGTL STEP ATTEN / SMA/ 31.75DB
66On Order
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
144On Order
Min.: 1
Mult.: 1

RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Soldered RF Modules NRF24L01+, MODULE, 2,4GHZ, RF
50On Order
Min.: 1
Mult.: 1

2.4 GHz 34 mm x 17 mm x 5 mm Bulk
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel, Cut Tape, MouseReel
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.7, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa 50Ohms RF Pad 2..4GHz Transceiver Mod UART Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO2 Radio Modules 2.483 GHz 0 dBm UART 3.3 V 3.3 V 25 mA 21 mA - 30 C + 85 C External 27.5 mm x 16 mm x 3.2 mm Reel
Microchip Technology MRF89XAM9AT-I/RM
Microchip Technology RF Modules Transceiver Mod 915MHz Sub-GHz Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
10 dBm 4-Wire 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C Reel