Sub-GHz Modules

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Radio module 915MHz w Integrated antenna 25In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PR09 927.5 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
Ezurio Sub-GHz Modules Module, RM1261, SX1261, MHF4, Cut Tape 326In Stock
Min.: 1
Mult.: 1

RM126x Cut Tape
Ezurio Sub-GHz Modules Module, RM1261, SX1261, MHF4, Tape and Reel 599In Stock
Min.: 1
Mult.: 1
: 1.000

RM126x Reel, Cut Tape
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 908In Stock
Min.: 1
Mult.: 1

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Digi Sub-GHz Modules XBee XR 900, 900MHz, DigiMesh, U.FL Antenna, MMT 235In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 900 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C u.FL 19 mm x 13 mm x 2 mm Sub GHz
M5Stack Sub-GHz Modules An ultra-high frequency embedded wireless radio frequency reader module. 224In Stock
650Expected 01/07/2026
Min.: 1
Mult.: 1

UNIT 840 MHz to 960 MHz UART 5 V 5 V 56 mm x 48 mm x 11.5 mm
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 1.309In Stock
Min.: 1
Mult.: 1

RN2483 434 MHz, 868 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3 mm LoRa/LoRaWAN Tray


Microchip Technology Sub-GHz Modules Ultra-low power Long range LoRa module (863-928 MHz) 1.385In Stock
2.842Expected 26/10/2026
Min.: 1
Mult.: 1
863 MHz to 928 MHz 18.59 dBm SPI, USB 3.3 V 3.3 V 114.68 mA 13.36 mA - 40 C + 85 C u.FL 17 mm x 13.5 mm x 2.8 mm LoRa/LoRaWAN Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 677In Stock
Min.: 1
Mult.: 1

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Phoenix Contact Sub-GHz Modules 900 MHz Radioline Radio module 56In Stock
Min.: 1
Mult.: 1

RAD - 40 C + 70 C
TE Connectivity / Linx Technologies Sub-GHz Modules 8Btn LngRange Hndhld TX 418MHz Snap Btns 314In Stock
Min.: 1
Mult.: 1

DS 418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation 512In Stock
512Expected 10/08/2026
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C u.FL / MHF 16.66 mm x 25.70 mm x 2.90 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 418MHz 2.437In Stock
Min.: 1
Mult.: 1

LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 433MHz 3.912In Stock
Min.: 1
Mult.: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 418MHz 3.084In Stock
Min.: 1
Mult.: 1

LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX 327In Stock
Min.: 1
Mult.: 1

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232 Starter Pack includes 2 units 55In Stock
47Expected 06/07/2027
Min.: 1
Mult.: 1

CL4490 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Serial Transceiver w/power supply 297In Stock
Min.: 1
Mult.: 1

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved 41In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 870 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
MultiTech Sub-GHz Modules 915 MHz LoRa Module TRC (100 Pk) 200In Stock
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna. 759In Stock
Min.: 1
Mult.: 1
: 1.000

902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 868 MHz 508In Stock
Min.: 1
Mult.: 1

STM 300 868.3 MHz 3 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz 747In Stock
Min.: 1
Mult.: 1

TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- NA915 , IP65, 1050VDC 9In Stock
Min.: 1
Mult.: 1
902 MHz to 928 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN
Telemecanique Sub-GHz Modules OsiSense RFID PANEL MOUNT W/LIGHTS 3In Stock
Min.: 1
Mult.: 1
XGC RFID Bulk