WLR089U0-I/RM

Microchip Technology
579-WLR089U0-I/RM
WLR089U0-I/RM

Mfr.:

Description:
Sub-GHz Modules Ultra-low power Long range LoRa module (863-928 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
2.842
Expected 26/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp298.123 Rp298.123
Rp272.071 Rp6.801.775
Rp271.888 Rp26.645.024

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Modules
863 MHz to 928 MHz
18.59 dBm
SPI, USB
3.3 V
3.3 V
114.68 mA
13.36 mA
- 40 C
+ 85 C
u.FL
17 mm x 13.5 mm x 2.8 mm
LoRa/LoRaWAN
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 98
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

WLR089U0 Low Power LoRa® Sub-GHz Module

Microchip WLR089U0 Low Power LoRa® Sub-GHz Module is an ultra-low-power, regulatory-certified LoRa module based on the ATSAMR34J18 LoRa IC. This standalone module includes a 32-bit Arm® Cortex®-M0+ processor and offers 256KB of Flash and 40KB of SRAM (8KB battery-backed) in a compact 17mm x 13.5mm package. With ultra-low-power sleep currents as low as 790nA, the Microchip WLR089U0 modules are ideal for battery-powered remote sensor applications.