TCM 320U

EnOcean
808-TCM320U
TCM 320U

Mfr.:

Description:
Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp359.582 Rp359.582
Rp354.261 Rp35.426.100
Rp339.218 Rp67.843.600

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Sub-GHz Modules
RoHS:  
TCM 320U
902.875 MHz
1 dBm
2.6 V
3.3 V
24 mA
33 mA
- 25 C
+ 85 C
36.5 mm x 18 mm x 5.5 mm
Brand: EnOcean
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: TCM 320U
Part # Aliases: S3053-K320
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991

Transceiver Modules

EnOcean Transceiver Modules blend automation and digitization seamlessly with smart buildings. The EnOcean Transceiver Modules pave the way for intelligent environments, allowing for effortless control and connectivity. By harnessing the power of wireless transceiver modules, communication with other EnOcean-based devices becomes easy, offering a streamlined solution for many applications. From precise LED lighting control and efficient heating management to IoT solutions through gateways to the cloud, the modules transform spaces into interconnected innovations.

TCM300/320X Transceiver Modules

EnOcean TCM300/320X Transceiver Modules empower the creation of efficient radio performers, repeaters, and various line-powered applications. The EnOcean TCM300/320X operates in systems at 868MHz and 902MHz. The modules are equipped with an array of built-in operating modes. To further enhance capabilities, activating repeater functionality is available in 1 or 2 levels and opens up possibilities. With the remarkable Dolphin API library, tailor-made software can be customized to specific needs, amplifying the module's potential.

FEATURED PRODUCTS
ENOCEAN