Murata LoRa Sub-GHz Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit 1.491In Stock
Min.: 1
Mult.: 1
: 1.000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator 5.990In Stock
5.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1.000

ABZ 868 MHz to 915 MHz 20 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN
3.000On Order
Min.: 1
Mult.: 1
: 1.000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape