2609011091000

Wurth Elektronik
710-2609011091000
2609011091000

Mfr.:

Description:
Sub-GHz Modules WIRL-PRO9 Telesto-III Radio module 915MHz w Integrated antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp625.048 Rp625.048
Rp548.362 Rp5.483.620
Rp489.655 Rp24.482.750
Rp452.229 Rp45.222.900
Full Reel (Order in multiples of 400)
Rp452.229 Rp180.891.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Sub-GHz Modules
RoHS:  
WIRL-PR09
927.5 MHz
UART
2.2 V
3.8 V
26 mA
8 mA
- 40 C
+ 85 C
27 mm x 17 mm x 3.2 mm
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.2 V to 3.8 V
Product: Radio Modules
Product Type: Sub-GHz Modules
Factory Pack Quantity: 400
Subcategory: Wireless & RF Modules
Type: Radio Module
Unit Weight: 2,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.

Telesto-III 915MHz Radio Module

Würth Elektronik Telesto-III 915MHz Radio Module with integrated antennas is available on tape and reel for SMT mounting. This module features flexible addressing (255 maximum nodes per network), up to 15dB RF output power, a range of up to 700m line of sight, and configuration via the UART interface. The Telesto-III radio module from Würth Elektronik comes in a package with dimensions of 17mm x 27mm x 4mm.

Radio Modules

Würth Elektronik Radio Modules are compact and cost-effective radio data transmission modules for wireless half-duplex communication. The radio modules come with an integrated microprocessor that controls data communication, handles packet and checksum generation, monitors channel access, and re-transmits lost packets. These features allow the host system to avoid performing any radio-specific tasks. Würth Elektronik Radio Modules can be configured in many ways and support data transfer with fast channel and address switching.