+ 85 C Bulk Sub-GHz Modules

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 868MHz with external Antenna, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*External Antenna Non-Stocked
Min.: 250
Mult.: 1

868 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk

SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 868MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Non-Stocked
Min.: 250
Mult.: 1

868 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 915MHz, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Non-Stocked
Min.: 250
Mult.: 1

915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C Chip 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 915MHz with external Antenna, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*External Antenna Non-Stocked
Min.: 250
Mult.: 1

915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 915MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Non-Stocked
Min.: 250
Mult.: 1

915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 8 Btn Compact Hndhld TX 433MHz Snap Btns Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

DS 433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button MS Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button Compact Handhld Trans 433MHz Non-Stocked Lead-Time 42 Weeks
Min.: 260
Mult.: 260

433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 25
Mult.: 25

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRC 8 button Long-range, 868MHz Non-Stocked Lead-Time 32 Weeks
Min.: 260
Mult.: 20

HumPRC 868 MHz 2.1 V 3.6 V - 40 C + 85 C Bulk
TTM Technologies Sub-GHz Modules 800MHz Radio Only Connector Non-Stocked Lead-Time 26 Weeks

868 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm Bulk
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 868MHz +15dBm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

868 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm Bulk
LPRS Sub-GHz Modules Radio Transceiver Module 868MHz Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

868 MHz, 915 MHz 20 dBm SDI, SDO 3.3 V 5 V 90 mA 10 mA - 40 C + 85 C u.FL 38 mm x 14 mm LoRa/LoRaWAN Bulk
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 868MHz +15dBm Non-Stocked
Min.: 1
Mult.: 1

868 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Bulk
ZF Sub-GHz Modules Rcvr mod 915 MHz wire antenna Non-Stocked
Min.: 210
Mult.: 42

EH 915 MHz 5 V 5 V - 40 C + 85 C Bulk
RF Solutions FOBOEM-4S4
RF Solutions Sub-GHz Modules 4 Btn Keyfob and receiver module 433MHz Non-Stocked
Min.: 1
Mult.: 1

433 MHz Serial 3.3 V 3.3 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Bulk