LoRa Sub-GHz Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Murata Electronics Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V 1.411In Stock
Min.: 1
Mult.: 1
: 1.000

1SJ 868 MHz, 915 MHz 21.5 dBm UART 2.2 V 3.6 V 118 mA 15.5 mA - 40 C + 85 C External 10 mm x 8 mm x 1.6 mm LoRa Reel, Cut Tape
MultiTech Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (1000 Pk) Non-Stocked
Min.: 1
Mult.: 1
MTXDOT-EU1 868 MHz 14 dBm I2C, SPI, UART, USB - 40 C + 70 C u.FL, TRC LoRa
Quectel Sub-GHz Modules LoraWAN module (862 928MHz), supports dual stack (LoraWAN + wM-Bus), LGA package 12x12mm, Pin antenna Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500
862 MHz to 928 MHz 21 dBm I2C, SPI, LPUART, USART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm LoRa Reel