WiFi Modules - 802.11

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging

Texas Instruments WiFi Modules - 802.11 CC3100 Modules A 595 -3100MODR11MAMOBR A A 595-3100MODR11MAMOBR 2.492In Stock
Min.: 1
Mult.: 1
: 250

CC3100MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 223 mA 54 mA - 20 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments WiFi Modules - 802.11 CC3100 Modules A 595 -3100MODR11MAMOBT A A 595-3100MODR11MAMOBT 1.020In Stock
Min.: 1
Mult.: 1
: 750

CC3100MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 223 mA 54 mA - 20 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBR A A 595-3200MODR1M2AMOBR 242In Stock
Min.: 1
Mult.: 1
: 250

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 594In Stock
Min.: 1
Mult.: 1
: 750

CC3235MODS I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 150In Stock
Min.: 1
Mult.: 1
: 750

CC3235MODSF I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBT A A 595-3200MODR1M2AMOBT 800In Stock
Min.: 1
Mult.: 1
: 750

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 388In Stock
Min.: 1
Mult.: 1
: 700

CC3235MODASF 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 705In Stock
Min.: 1
Mult.: 1
: 700

CC3235MODAS 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi Modules - 802.11 SimpleLinkTM dual-ba nd (2.4 and 5 GHz) Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.500
No
CC3350MOD 802.11ax 2.41 GHz to 2.47 GHz 50 Mb/s 1.62 V 3.62 V 17.9 dBm 300 mA 110 mA - 40 C + 85 C Reel, Cut Tape, MouseReel