150 Mb/s WiFi Modules - 802.11

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Espressif Systems WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32-S2-WROOM 802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13 dBm, 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Reel
Espressif Systems WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 3.3V 16Mbits PSRAM, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32-S2-WROVER 802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13 dBm, 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Reel
Adafruit 4919
Adafruit WiFi Modules - 802.11 ESP32-S2 WROOM Module with PCB Antenna - 4 MB flash and no PSRAM - 4MB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C
SECO WiFi Modules - 802.11 Wi-Fi kit w/ GWF-3M08-50-B and 2,4 GHz PCB Antenna for SYS-SA62-J and SYS-A62-10
SBC-A62-J 802.11 b/g/n 2.4 GHz 150 Mb/s
Quectel WiFi Modules - 802.11 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C
Quectel WiFi Modules - 802.11 Wi-Fi 4, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, 1.gen RF coax antenna Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 250
: 250

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C Reel
Quectel WiFi Modules - 802.11 Wi-Fi 4, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, antenna pin interface Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 250
: 250

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C Reel