RN131G-I/RM481

Microchip Technology
579-RN131GIRM481
RN131G-I/RM481

Mfr.:

Description:
WiFi Modules - 802.11 ULP WiFi 802.11 b/g nUFL connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp850.704 Rp29.774.640

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
RN131
802.11 b/g
2.405 GHz to 2.48 GHz
11 Mb/s, 54 Mb/s
GPIO, SDIO, SPI, UART
3 V
3.7 V
23.76 dBm
210 mA
40 mA
- 30 C
+ 85 C
Tray
Antenna Connector Type: Chip, u.FL
Brand: Microchip Technology
Dimensions: 37 mm x 20 mm x 3.5 mm
Operating Supply Voltage: 3,3 V
Product Type: WiFi Modules
Factory Pack Quantity: 35
Subcategory: Wireless & RF Modules
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529902100
ECCN:
5A992.C