Murata WiFi Modules - 802.11

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Murata Electronics WiFi Modules - 802.11 Type ABR Shielded Small Wi-Fi 11b/g/n + MCU Module 2.119In Stock
Min.: 1
Mult.: 1

ABR 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s GPIO, JTAG, UART 3 V 3.6 V 15 dBm, 17 dBm 282 mA, 285 mA, 303 mA 83 mA - 30 C + 85 C AWS Tray

Murata Electronics WiFi Modules - 802.11 Type 1GC Shielded ultra-small 802.11a/b/g/n/ac
1.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1.000

1GC 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 4.8 V 12 dBm, 13 dBm, 17 dBm 310 mA, 320 mA, 330 mA, 380 mA 100 mA - 30 C + 85 C AWS Reel, Cut Tape