WGM110A1M-V2-P1163

Silicon Labs
634-WGM110A1MV2P1163
WGM110A1M-V2-P1163

Mfr.:

Description:
WiFi Modules - 802.11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Modules - 802.11
RoHS:  
WGM110
802.11 b/g/n
2.412 GHz to 2.472 GHz
72.2 Mb/s
I2C, SPI, USB
1.98 V
4.8 V
15 dBm, 16 dBm
261 mA
81 mA
- 40 C
+ 85 C
Reel
Antenna Connector Type: Chip
Brand: Silicon Labs
Dimensions: 21 mm x 14.4 mm x 2 mm
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP, WPA, WPA2
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: Wizard Gecko
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp211.713 Rp105.856.500