LM816 USB WiFi

Toradex
145-2104
LM816 USB WiFi

Mfr.:

Description:
WiFi Modules - 802.11 LM816 USB WiFi V1.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp706.321 Rp706.321
Rp588.173 Rp58.817.300

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: WiFi Modules - 802.11
Carrier Board
- 10 C
+ 60 C
Brand: Toradex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 17 mm x 15 mm x 8 mm
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: 21041000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LM816 HCI WiFi 802.11 b/g/n Nano Adapter

Toradex LM816 Host Controller Interface (HCI) WiFi 802.11 b/g/n Nano Adapter via USB interface is specifically for Windows CE customers (Embedded Linux not supported). Fully compliant with IEEE 802.11 b/g/n standards, LM816 supports a data transfer rate of up to 150Mbps in ad-hoc or infrastructure mode network architectures. The device provides excellent performance with low power consumption and enhances a robust system.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.