2.4 GHz UART Zigbee Modules - 802.15.4

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357-LRS, 192k flash/12k RAM, Long Range, Chip Antenna, R309 588In Stock
Min.: 1
Mult.: 1
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR Zigbee Radio Module, UFL, R309 852In Stock
Min.: 1
Mult.: 1
: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357 Zigbee Radio Module, Chip Antenna, R309 653In Stock
3.000Expected 10/07/2026
Min.: 1
Mult.: 1
: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee Reel, Cut Tape
EnOcean Zigbee Modules - 802.15.4 Gateway Transceiver Module, 2.4 GHz Zigbee Green Power (ZGP) Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250

TCM 515Z 2.4 GHz 3.3 V 20 mA 15 mA - 25 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
M5Stack Zigbee Modules - 802.15.4 A Zigbee self-organizing network communication module launched by M5Stack Non-Stocked
Min.: 1
Mult.: 1

MODULE 2.4 GHz 1 km 250 kb/s 5 V 12 V 25 mA Zigbee
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357, Chip Antenna, R308 Non-Stocked
Min.: 600
Mult.: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357-LRS,192k flash/12k RAM, Long Range, Chip Antenna, R308 Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR-LRS Zigbee Radio Module, Long Range, UFL, R309 Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357HR-LRS, 192k flash/12k RAM, Long Range, U.Fl, R308 Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX3585-LRS, 512K flash/32k RAM, Long Range, Chip Antenna, R309 Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX3587-LRS Radio Module with 512 kB Flash and 64 kB of RAM +20 dBm output power -106 dB Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis radio module with 512 kB flash and 64 kB RAM Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 32 mA 27 mA 3 dBm - 40 C + 85 C Zigbee Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis module, long range, UFL, R309 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape