Zigbee Modules - 802.15.4

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 Programmable XBee ZB S2C TH Wire Antenna 141In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, u.fl 25In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, PCB 35In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz Through-hole,Wireant 2.011In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C, 802.15.4 SMT, RF PAD 18In Stock
Min.: 1
Mult.: 1

2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee ZB SMT Non-Program U.FL Ant 2In Stock
252On Order
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO
Digi Zigbee Modules - 802.15.4 XBee ZB S2C TH Wire Antenna
2.425On Order
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz Through-hole, RPSMA
175Expected 04/03/2026
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 Xbee ZB SMT PCB ant. 250k bps prog Non-Stocked Lead-Time 20 Weeks
Min.: 36
Mult.: 36

XBee S2C 2.4 GHz 1200 m 250 kb/s - 100 dBm 2.1 V 3.6 V 47 mA 42 mA 3.1 mW + 85 C Zigbee PRO