27969PSLA

Hammond Manufacturing
546-27969PSLA
27969PSLA

Mfr.:

Description:
Enclosures, Boxes & Cases EDDYSTONE ALUM 92X38X31

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Diecast Aluminum
Natural
92 mm
38 mm
IP54
EDDYSTONE
Brand: Hammond Manufacturing
Depth: 27 mm
Housing Colour: Natural
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995160
JPHTS:
761699000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Eddystone Diecast Enclosures

Hammond Manufacturing Eddystone Diecast Enclosures are rugged, aluminum alloy electronic instrument enclosures that are tough yet easy to machine. The Hammond Eddystone Enclosures feature lap joint construction that provides protection against access of dust and splashing water. The enclosures are designed to meet IP54, offer excellent EMC performance, and feature a low side wall draft angle (2° or less) for easy PCB mounting.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp237.764 Rp237.764
Rp213.914 Rp1.069.570
Rp202.173 Rp2.021.730
Rp168.600 Rp4.215.000
Rp156.858 Rp7.842.900
Rp155.024 Rp15.502.400
Rp153.189 Rp30.637.800