73093-510-000 CNM-0103 Black

PacTec
616-73093-510-000
73093-510-000 CNM-0103 Black

Mfr.:

Description:
Enclosures, Boxes & Cases 3.23X1.7X0.8 Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.376 Rp62.376
Rp58.157 Rp290.785
Rp55.772 Rp557.720
Rp53.570 Rp1.339.250
Rp52.103 Rp2.605.150
Rp44.214 Rp4.421.400
Rp39.994 Rp9.998.500
Rp35.591 Rp17.795.500
Rp34.490 Rp34.490.000

Product Attribute Attribute Value Select Attribute
PacTec
Product Category: Enclosures, Boxes & Cases
RoHS:  
Connector Enclosures
Housing
Acrylonitrile Butadiene Styrene (ABS)
Black
81.3 mm
43.2 mm
20.3 mm
UL 94 HB
HP
Brand: PacTec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: To House Your Connectors
Height - in: 0.8 in
Height - mm: 20.3 mm
Housing Colour: Black
Length - in: 3.2 in
Length - mm: 81.3 mm
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 1.7 in
Width - mm: 43.2 mm
Part # Aliases: 73093-510-000
Unit Weight: 24,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99