77361-510-000 PS24-100 Black Kit

PacTec
616-77361-510-000
77361-510-000 PS24-100 Black Kit

Mfr.:

Description:
Enclosures, Boxes & Cases 4.2X2.1X1.1 Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PacTec
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
106.7 mm
53.3 mm
27.9 mm
UL 94 HB
PPL
Brand: PacTec
Features: Snap Assembly
Height - in: 1.1 in
Height - mm: 27.9 mm
Housing Colour: Black
Length - in: 4.2 in
Length - mm: 106.7 mm
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 2.1 in
Width - mm: 53.3 mm
Part # Aliases: 77361-510-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp115.580 Rp115.580
Rp98.885 Rp494.425
Rp92.280 Rp922.800
Rp84.392 Rp2.109.800
Rp78.888 Rp3.944.400
Rp73.751 Rp7.375.100
Rp71.733 Rp17.933.250
Rp70.449 Rp35.224.500