1599TABLBKBAT

Hammond Manufacturing
546-1599TABLBKBAT
1599TABLBKBAT

Mfr.:

Description:
Enclosures for Single Board Computing FR ABS w/BatteryDoor 1.2x7.48x9.45" Blac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
368 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp454.430 Rp454.430
Rp396.274 Rp1.981.370
Rp360.315 Rp3.603.150
Rp316.102 Rp7.902.550
Rp313.166 Rp15.658.300
Rp307.846 Rp30.784.600
Rp305.461 Rp61.092.200
Rp301.425 Rp150.712.500

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Battery Enclosures
Battery Door Enclosure
Acrylonitrile Butadiene Styrene (ABS)
9.45 in
7.48 in
IP54
1599TAB
Brand: Hammond Manufacturing
Depth: 1.18 in
Features: Flame retardant, with battery compartment
Housing Colour: Black
Packaging: Bulk
Product Type: Battery Enclosures
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 399,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Hand Held Tablet Enclosures

Hammond Hand Held Tablet Enclosures are designed for instruments or mobile data applications requiring a touch screen. Available in black or gray, the enclosures are molded form flame retardant ABS plastic and have a UL flammability rating of 94V-0. Assembled with Philips machine screws threaded into integral brass bushings, this series is ideal for applications requiring repetitive assembly and disassembly. Lap joint construction provides IP54 protection against dust and splashing water. Learn more.