1437A

Hammond Manufacturing
546-1437A
1437A

Mfr.:

Description:
Push-button Enclosures Pushbutton Encl - 1 PB x 30.5mm - 4.00 x 4.00 x 4.75" - Steel/Gray

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
31 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.831.298 Rp1.831.298
Rp1.623.438 Rp8.117.190
Rp1.594.451 Rp15.944.510
Rp1.565.464 Rp39.136.600

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
1
Gray (Light Gray)
Steel
4 in
4 in
4.75 in
Wall Mount
IP54
12, 13
UL 508A
1437
Brand: Hammond Manufacturing
Depth: 4.75 in
Flammability Rating: UL 508A
Housing Colour: Gray (Light Gray)
Product: Pushbutton Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Extra Deep
Unit Weight: 1,270 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1437/SS Pushbutton Enclosures

Hammond Manufacturing 1437/SS Pushbutton Enclosures are designed to accept standard, heavy-duty, oil-tight pushbuttons, switches, and pilot lights. These enclosures are constructed from 14- or 16-gauge steel, providing protection against dirt, dust, oil, and water. Welded brackets are included for enclosure mounting, and the smooth, continuously welded seams ensure strong protection against external elements. The larger enclosures provide internally hinged, removable covers designed to hold the cover open during wiring. Hammond Manufacturing 1437/SS Pushbutton Enclosures meet numerous standards, including UL 508A Type 12 and 13 or UL 508A Type 4 and 4X, depending on the model.

FEATURED PRODUCTS
HAMMOND