FMAD-09KQ-H650

Schurter
693-FMAD-09KQ-H650
FMAD-09KQ-H650

Mfr.:

Description:
Power Line Filters FMAD FILTER 3PH+N 1ST 550A 275/480VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
3-Phase EMC Filter
277 VAC, 480 VAC
550 A
Screw
10.4 mA
Brand: Schurter
Capacitance: 10 uF
Height: 150 mm
Inductance: 200 uH
Length: 258 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 130 mm
Unit Weight: 12,74 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
TARIC:
8536301090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.978.405 Rp23.978.405
10 Quote