Citel Industrial Surge Protectors

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Voltage Rating Current Rating Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Length Width Height Series
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 240/120 V Single Phase, 2P 13In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 120 VAC, 240 VAC 40 kA - 35 C + 60 C 67 mm 18 mm 90 mm DS240S
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 480V Delta,3P 15In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 480 VAC 40 kA - 35 C + 60 C 67 mm 54 mm 90 mm DS40S
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 240/120V Split Phase, 1P+GSG 26In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 120 VAC 75 kA - 40 C + 85 C 67 mm 36 mm 99 mm DS70US/G
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 230V Single Phase, 2P 21In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 230 VAC 75 kA - 40 C + 85 C 67 mm 36 mm 99 mm DS70US
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 240/120V Split Phase, 2P+GSG 12In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 120 VAC, 240 VAC 75 kA - 40 C + 85 C DS70US/G
Citel DS72R-230
Citel Industrial Surge Protectors Re-inforced Type 2 AC Multipolar surge protector 10In Stock
Min.: 1
Mult.: 1
Citel Industrial Surge Protectors UL497B, Dataline Surge Protective Device (SPD), 12V, Imax 20kA, In 5kA, 1-pair, Dedicated Shield, Ground protection, Replaceable Module-Hazardous Location Rated-Class I, Div. 2, Groups A, B, C & D 6In Stock
Min.: 1
Mult.: 1

DIN Rail 12 VDC 300 mA - 40 C + 85 C 90 mm 13 mm 65 mm
Citel Industrial Surge Protectors UL497B/UL121201, Dataline Surge Protective Device (SPD), 24V, Imax 20kA, In 5kA, 1-pair, Dedicated Shield, Ground protection, Replaceable Module-Hazardous Location Rated-Class I, Div.2, Groups A, B, C & D 3In Stock
Min.: 1
Mult.: 1

DIN Rail 24 VDC 300 mA - 35 C + 85 C 90 mm 13 mm 65 mm
Citel Industrial Surge Protectors Din Rail PV System Surge Suppressor, 50kA, 1000Vdc 10In Stock
Min.: 1
Mult.: 1
No
DC Power DIN Rail Screw 1 kVDC 40 kA - 35 C + 85 C 67 mm 54 mm 99 mm DS50PVS
Citel Industrial Surge Protectors Din rail PV System Surge Suppressor 50kA, 1500Vdc, 8In Stock
Min.: 1
Mult.: 1
No
DC Power DIN Rail Screw 1.5 kVDC 40 kA - 35 C + 85 C 67 mm 54 mm 99 mm DS50VGPVS
Citel Industrial Surge Protectors Din Rail DC Power Surge Suppressor, 12Vdc, 20kA 8/20 s 10In Stock
Min.: 1
Mult.: 1

DC Power DIN Rail Screw 12 VDC 20 kA - 40 C + 85 C 67 mm 18 mm 99 mm DS220S
Citel Industrial Surge Protectors Din Rail DC Power Surge Suppressor, 48Vdc, 30kA 8/20 s 3In Stock
40Expected 24/02/2026
Min.: 1
Mult.: 1

DC Power DIN Rail Screw 48 VDC 30 kA - 30 C + 85 C 67 mm 18 mm 99 mm DS230S
Citel Industrial Surge Protectors Din Rail DC Power Surge Suppressor, 130Vdc, 40kA 8/20 s 7In Stock
Min.: 1
Mult.: 1

DC Power DIN Rail Screw 130 VDC 40 kA - 40 C + 85 C 67 mm 18 mm 90 mm DS240S
Citel Industrial Surge Protectors Din Rail DC Power Surge Suppressor, 220Vdc, 40kA 8/20 s 5In Stock
Min.: 1
Mult.: 1

DC Power DIN Rail Screw 220 VDC 40 kA - 40 C + 85 C 67 mm 18 mm 90 mm DS240S
Citel Industrial Surge Protectors DC Rail Power Surge Suppressor, 350Vdc, 40kA 8/20 s 4In Stock
Min.: 1
Mult.: 1

DC Power DIN Rail Screw 350 VDC 40 kA - 40 C + 85 C 67 mm 18 mm 90 mm DS240S
Citel Industrial Surge Protectors Din Rail DC Power Surge Suppressor, 95Vdc, 40kA 8/20 s 4In Stock
Min.: 1
Mult.: 1

DC Power DIN Rail Screw 125 VDC 40 kA - 40 C + 85 C 67 mm 18 mm 90 mm DS240S
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 120 V Single Phase, 1P 17In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 120 VAC 40 kA - 35 C + 60 C 67 mm 18 mm 99 mm DS40S
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 230 V Single Phase, 1P 1In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 230 VAC 40 kA - 35 C + 60 C 67 mm 18 mm 99 mm DS40S
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 480V Single Phase, 1P 2In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 480 VAC 40 kA - 35 C + 60 C 67 mm 18 mm 99 mm DS40S
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 240/120V Split Phase, 1P+GSG 3In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 120 VAC, 240 VAC 40 kA - 35 C + 60 C 67 mm 36 mm 99 mm DS40S
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 40kA max, 240/120V Split Phase, 2P+GSG 1In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 120 VAC, 240 VAC 40 kA - 35 C + 60 C 67 mm 54 mm 99 mm DS40S
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 240/120V Split Phase, 2P 4In Stock
8Expected 01/04/2026
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 120 VAC 75 kA - 40 C + 85 C 67 mm 36 mm 99 mm DS70US
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 208/120V Split Phase, 2P+GSG 2In Stock
4Expected 03/03/2026
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 120 VAC, 208 VAC 75 kA - 40 C + 85 C DS70US/G
Citel Industrial Surge Protectors Din Rail AC Power Surge Suppressor, 70kA max, 480/277V , Single Phase,3P+GSG 4In Stock
Min.: 1
Mult.: 1

AC Power DIN Rail Screw 277 VAC, 480 VAC 75 kA - 40 C + 85 C DS70US/G
Citel Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 120V Single Phase 2In Stock
Min.: 1
Mult.: 1

AC Power Panel Mount Threaded 120 VAC 50 kA - 35 C + 80 C M50-A