Module DC/DC Converters - Chassis Mount

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 15W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Eared mounting flange Non-Stocked Lead-Time 16 Weeks

Non-Isolated 1 Output 15 W 24 V 23 V 30 V 0 V to 10 kV 1.5 mA Module Industrial 10A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +4000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case Non-Stocked Lead-Time 16 Weeks

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to 4 kV 1 mA Module Industrial A
Vicor DCM5614BD0H36K3TA9
Vicor DC/DC Converters - Chassis Mount Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 270 V 180 V 400 V 22 V to 36 V 46.43 A 2.121 kV Module 131.337 mm 29.75 mm 9.4 mm Industrial DCM5614
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 110 V 43 V 160 V 15 V 6.7 A 3 kVDC Module 57.9 mm 36.8 mm 12.7 mm Industrial
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 110 V 43 V 160 V 15 V 6.7 A 3 kVDC Module 57.9 mm 36.8 mm 12.7 mm Industrial
Cincon DC/DC Converters - Chassis Mount Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 110 V 43 V 160 V 12 V 8.4 A 3 kVDC Module 57.9 mm 36.8 mm 12.7 mm Industrial