SCMD30X4L4

Sfera Labs
189-SCMD30X4L4
SCMD30X4L4

Mfr.:

Description:
Servers Compact industrial Raspberry Pi Compute Module server with dual SD card/eMMC Flash, RS-485, wide-range power supply, RTC, watchdog and secure element. CE/FCC/IC compliant.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.373.808 Rp7.373.808
Rp7.018.262 Rp70.182.620
Rp6.763.620 Rp169.090.500

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
RoHS:  
Servers
2 Port
Ethernet, I2C
9 VDC
28 VDC
- 20 C
+ 60 C
Brand: Sfera Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 62 mm x 36.3 mm x 90.5 mm
IP Rating: IP20
Memory Type: RAM
Operating Supply Current: 1.9 A
Operating Supply Voltage: 24 VDC
Product Type: Servers
RAM: 4 GB
Series: Strato Pi CM Duo v3
Subcategory: Ethernet & Communication Modules
Tradename: Strato
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150