1454053

Phoenix Contact
651-1454053
1454053

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-4P-M12MS/ 5.0-28X OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp656.236 Rp656.236

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
No Connector
Male
A Coded
5 m (16.404 ft)
4 A
250 V
Black-Gray
IP65, IP68, IP69K
Brand: Phoenix Contact
Jacket Material: Cross-linked Polyethylene (XPE)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Part # Aliases: SAC-4P-M12MS/_5,0-28X_OD SAC4PM12MS5028XOD
Unit Weight: 231,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

M12 Outdoor Cables

Phoenix Contact developed the M12 Outdoor Cables to meet the outdoor use requirements in both signal and Category 5e Ethernet applications. Resistant to UV, ozone, and corrosion, the 4-position Phoenix Contact M12 Outdoor Cables with stainless steel thread/coupling nut are rated for extreme temperatures from -40°C to +105°C, and comply with IP65/IP67/IP69K.