H12WD4825 Solid State Relays - SSRs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs PM IP00 SSR, 660VAC 25A, DC In, ZC 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP, LED 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, LED 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12WD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP, LED, TP Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP, LED, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Instantaneous, IOP, LED Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 660VAC 25A, DC In, RN Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Instantaneous, LED Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, LED, TP Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, LED, w/Standoffs Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, IOP, Zero Cross Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each