ADT Series DIN Rail Terminal Blocks

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Weidmuller DIN Rail Terminal Blocks ADT 2.5 2C 399In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal 2 Position 20 A 500 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 28 AWG 12 AWG 37.65 mm 5.1 mm 77.5 mm ADT Bulk
Weidmuller DIN Rail Terminal Blocks ADT 2.5 3C 64In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal 3 Position 20 A 500 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 28 AWG 12 AWG 37.65 mm 5.1 mm 84.5 mm ADT Bulk
Weidmuller DIN Rail Terminal Blocks ADT 2.5 4C 300Factory Stock Available
Min.: 1
Mult.: 1

Test Disconnect Terminal 4 Position 20 A 500 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 28 AWG 12 AWG 37.65 mm 5.1 mm 96 mm ADT Bulk