EX50-WXS6-GLB

Digi
888-EX50-WXS6-GLB
EX50-WXS6-GLB

Mfr.:

Description:
Routers Digi 360 Cellular Solution Package for Digi EX50 (1 year) - 5G, Cat 20 fallback, Global, RS-232, 1 Serial Port, Wi-Fi 6, Dual Ethernet. Includes: PSU, mounting accessories, ethernet cables, and antennas.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.428.414 Rp19.428.414

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Cellular Routers
ARM Cortex A53
6 GHz
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
2 x RJ45
Ethernet, RS-232
19 V
- 30 C
+ 60 C
Bulk
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 158 mm x 158 mm x 35 mm
Flash: 512 MB
Memory Type: Flash, RAM
Operating Supply Current: 2.5 A
Operating Supply Voltage: 19 V
Power Consumption: 25 W
Product Type: Routers
RAM: 512 MB
Security: WPA, WPA2, WPA3
Series: EX50
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EX15 LTE Cellular Extender

Digi EX15 LTE Cellular Extender offers gigabit Ethernet and Wi-Fi for applications that cannot allow network downtime. A suite of Digi upgradeable CORE plug-in LTE modems allows for selecting cellular speeds that best-fit business requirements. This includes higher bandwidth support for data-intensive applications. Couple Digi EX15 with a dedicated wireline connection to ensure dual ISP connectivity. This allows maximum uptime and complete business continuity for devices that must be "always up," like mobile kiosks, digital signs, and POS systems.

EX50 5G Cellular Router

Digi EX50 5G Cellular Router provides businesses with a secure network that works from anywhere. It has a small form factor that allows discrete device placement. The EX50 reduces the complexity of managing multiple devices and simplifies installations and day-to-day management. This Router establishes valuable network resilience with 4G failover in cases of 5G disruption and includes additional security and enterprise features. The Digi EX50 makes an ideal 5G go-to enterprise solution at the headquarters for backup connectivity, at the branch for cost-optimized primary connectivity, or at the IT-managed home office for secure, all-in-one connectivity with Wi-Fi®.