Solid State Relays - SSRs

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, AC In, Zero Cross, Thermal Pad 18In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/25A, DC In, Zero Cross, Faston 28In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 60VDC/10A, DC In, BJT Output, Thermal Pad 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 3 VDC to 60 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 3 VDC to 32 VDC 9 mA to 14.5 mA - 40 C + 100 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/100A, AC In, Zero Cross 3In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 100 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, LVAC In, Zero Cross Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, DC In, Zero Cross, Thermal Pad Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, DC In, Zero Cross, Thermal Pad, w/Standoffs Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, LVAC In, Zero Cross Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/100A, LVAC In,Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 100 A 24 VAC to 280 VAC 18 VAC to 36 VAC 13 mA to 15 mA IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, AC In, Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 125 A 24 VAC to 280 VAC 90 VAC to 280 VAC 6 mA to 10 mA IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, LVAC In,Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 125 A 24 VAC to 280 VAC 18 VAC to 36 VAC 13 mA to 15 mA IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/10A, DC In, Zero Cross Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Solid State Relays Indicator Panel Mount 10 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/10A, AC In, Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 10 A 48 VAC to 660 VAC 90 VAC to 280 VAC 6 mA to 10 mA IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/10A, LVAC In, Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Indicator Panel Mount 10 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/50A, AC In, Zero Cross, Thermal Pad, w/Standoffs Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Solid State Relays Indicator Panel Mount 10 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross, Thermal Pad Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/75A, LVAC In, Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 75 A 48 VAC to 660 VAC 18 VAC to 36 VAC 13 mA to 15 mA IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/100A, LVAC In,Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

Solid State Relays Panel Mount 100 A 48 VAC to 660 VAC 18 VAC to 36 VAC 13 mA to 15 mA IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/125A, DC In, Zero Cross, Thermal Pad Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Solid State Relays Indicator Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/25A, DC In, Instantaneous, w/Standoffs Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/25A, AC In, Instantaneous Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, DC In, Instantaneous, Thermal Pad Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/75A, DC In, Instantaneous Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 75 A 24 VAC to 280 VAC 3 VDC to 32 VDC 10 mA to 15 mA IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/100A, DC In, Instantaneous Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount 100 A 24 VAC to 280 VAC 3 VDC to 32 VDC 10 mA to 15 mA IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, DC In, Instantaneous Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Solid State Relays Panel Mount 125 A 24 VAC to 280 VAC 3 VDC to 32 VDC 10 mA to 15 mA IP00 GN Each