IS.Mduino.38AR+

Industrial Shields
244-IS.MDUINO.38AR
IS.Mduino.38AR+

Mfr.:

Description:
PLC Controllers M-DUINO PLC Arduino Ethernet 38AR I/Os Analog/Digital PLUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.678.208 Rp8.678.208
Rp8.112.418 Rp81.124.180
Rp8.067.470 Rp201.686.750
50 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: PLC Controllers
RoHS:  
Ethernet PLC
19 Input
19 Output
DIN Rail Mount
24 V
12 V
Analog, Digital, PWM, Relay
0 C
+ 60 C
13 cm x 14 cm x 13 cm
Analogue / Digital: Analog / Digital
Brand: Industrial Shields
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 554 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Ethernet Range Industrial PLCs

Industrial Shields Ethernet Range Industrial Programmable Logic Controllers are based on Arduino technology designed for professional use. The Ethernet PLC range offers up to 58 I/Os. The Ethernet Controllers contain several communication ports, allowing flexibility and control.