E53-R

Omron Automation and Safety
653-E53-R
E53-R

Mfr.:

Description:
Temperature Controllers TEMP RELAY MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp643.211 Rp643.211
Rp556.801 Rp5.568.010
Rp527.814 Rp13.195.350
Rp508.368 Rp25.418.400
Rp480.115 Rp48.011.500
Rp472.226 Rp141.667.800
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Temperature Controllers
RoHS:  
4 Input
4 Output
Analog
Relay
Plug-In
240 VAC
240 VAC
89 mm x 4.5 mm x 43.2 mm
IP66
E53
None
- 10 C
+ 55 C
Analogue / Digital: Digital
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Modular structure, one-stock type
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Ramp / Soak Process Controller
Part # Aliases: E53R
Unit Weight: 10,566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8536410099
USHTS:
9032906180
JPHTS:
8536410002
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.